Free Topology (FT) Connectivity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27882

DigiKey Part Number
1568-27882-ND
Manufacturer
Manufacturer Product Number
27882
Description
ALCHITRY V2 -> V1 ADAPTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Free Topology (FT) Connectivity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Retail Package
Part Status
Active
Platform
-
Type
Connectivity
Function
Free Topology (FT)
Utilized IC / Part
-
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$24.81000$24.81
Manufacturers Standard Package
Unit Price without GST:$24.81000
Unit Price with GST:$27.29100