
10982 | |
|---|---|
DigiKey Part Number | 1568-10982-ND |
Manufacturer | |
Manufacturer Product Number | 10982 |
Description | ENC INCREM GRAY CODE VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - |


