10121 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 7
Unit Price: $58.33000
Datasheet
ADXL345, ITG-3200 - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10121

DigiKey Part Number
1568-10121-ND
Manufacturer
Manufacturer Product Number
10121
Description
IMU COMBO BOARD
Customer Reference
Detailed Description
ADXL345, ITG-3200 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXL345, ITG-3200
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes