
09045 | |
|---|---|
DigiKey Part Number | 1568-09045-ND |
Manufacturer | |
Manufacturer Product Number | 09045 |
Description | TRIPLE AXIS ACCELEROMETER - ADXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3.125Hz ~ 1.6kHz 14-LGA (3x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.17000 | $16.17 |
| Unit Price without GST: | $16.17000 |
|---|---|
| Unit Price with GST: | $17.78700 |

