
UT022AD | |
|---|---|
DigiKey Part Number | UT022AD-ND |
Manufacturer | |
Manufacturer Product Number | UT022AD |
Description | CONN BCKSH ADPT SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
EDA/CAD Models | UT022AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.563" (39.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | - | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.47000 | $34.47 |
| 10 | $29.29400 | $292.94 |
| 25 | $27.45960 | $686.49 |
| 50 | $26.14940 | $1,307.47 |
| 100 | $24.90210 | $2,490.21 |
| 300 | $23.04650 | $6,913.95 |
| 500 | $22.23180 | $11,115.90 |
| Unit Price without GST: | $34.47000 |
|---|---|
| Unit Price with GST: | $37.91700 |

