


SMS4R1 | |
|---|---|
DigiKey Part Number | SOU1201-ND |
Manufacturer | |
Manufacturer Product Number | SMS4R1 |
Description | CONN RCPT HSG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS4R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.62900 |
















