
S26D2 | |
|---|---|
DigiKey Part Number | S26D2-ND |
Manufacturer | |
Manufacturer Product Number | S26D2 |
Description | TOOL DIE SET - M10S1 INNER COND |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Contacts - Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Contacts - Size 16 | |
Specifications | - | |
Compatible Tools | M10S1J | |
Cable Group | RG-161, 174, 178A, 179, 187, 188, 196 |

