
N16RT-21 | |
|---|---|
DigiKey Part Number | N16RT21-ND |
Manufacturer | |
Manufacturer Product Number | N16RT-21 |
Description | TOOL DIE SET FOR M8ND 16-20AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 16-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 16-20 AWG | |
Specifications | - | |
Compatible Tools | M8ND | |
Cable Group | - |





