


CL111000 | |
|---|---|
DigiKey Part Number | CL111000-ND |
Manufacturer | |
Manufacturer Product Number | CL111000 |
Description | CONN BACKNUT 1 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backnut 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backnut | |
For Use With/Related Products | Plug with Female or Male Contacts | |
Shell Size - Insert | 1 | |
Material | Thermoplastic | |
Features | Unsealed | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.36750 | $736.75 |
| Unit Price without GST: | $7.36750 |
|---|---|
| Unit Price with GST: | $8.10425 |

