
SRMX6QDW00D02GE000V20A0 | |
|---|---|
DigiKey Part Number | 1668-SRMX6QDW00D02GE000V20A0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6QDW00D02GE000V20A0 |
Description | SBC 1.0GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB RAM ARM Cortex-A9, i.MX6Quad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PCIe, SPI, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SATA 2.0 (1), SD | |
Video Outputs | DSI, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $293.88317 | $17,632.99 |
| Unit Price without GST: | $293.88317 |
|---|---|
| Unit Price with GST: | $323.27149 |

