SRMX6DUWT1D01GE008P00CH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolidRun LTD
In Stock: 13
Unit Price: $446.29000
Datasheet
Single Board Computer 1.2GHz 2 Core 4GB/1GB RAM ARM Cortex-A9, i.MX6Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.2GHz 2 Core 4GB/1GB RAM ARM Cortex-A9, i.MX6Dual
SolidRun HummingBoard | Maker Minute

SRMX6DUWT1D01GE008P00CH

DigiKey Part Number
SRMX6DUWT1D01GE008P00CH-ND
Manufacturer
Manufacturer Product Number
SRMX6DUWT1D01GE008P00CH
Description
SBC 1.2GHZ 2 CORE 4GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 2 Core 4GB/1GB RAM ARM Cortex-A9, i.MX6Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Dual
Speed
1.2GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.350" x 2.200" (85.09mm x 55.88mm)
Form Factor
-
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
4GB/1GB
Storage Interface
mSATA, uSD
Video Outputs
HDMI, LVDS, MIPI, SPDIF
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 (4)
Digital I/O Lines
26
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes