
100373 | |
|---|---|
DigiKey Part Number | 5032-100373-ND |
Manufacturer | |
Manufacturer Product Number | 100373 |
Description | SOLDERING STATION 60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 60W 1 230V ESD Safe |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Soldered Electronics | Control/Display Type No Display |
Packaging Box | Includes AC Power Supply/Charger, Iron Holder |
Part Status Active | Temperature Range 392°F ~ 896°F (200°C ~ 480°C) |
Type Desoldering, Rework, Soldering | Features ESD Safe |
Wattage 60W | Tip Cleaner Sponge |
Voltage - Input 230V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.12000 | $80.12 |
| 5 | $72.71200 | $363.56 |
| 10 | $69.73500 | $697.35 |
| 30 | $65.26433 | $1,957.93 |
| 50 | $63.28380 | $3,164.19 |
| 100 | $60.69250 | $6,069.25 |
| Unit Price without GST: | $80.12000 |
|---|---|
| Unit Price with GST: | $88.13200 |



