
STFV150-10N | |
|---|---|
DigiKey Part Number | 2106-STFV150-10N-ND |
Manufacturer | |
Manufacturer Product Number | STFV150-10N |
Description | LINE FILTER 15A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer SolaHD | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, cURus |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,184.69000 | $1,184.69 |
| 5 | $980.79000 | $4,903.95 |
| 10 | $903.44900 | $9,034.49 |
| Unit Price without GST: | $1,184.69000 |
|---|---|
| Unit Price with GST: | $1,303.15900 |

