


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Height - Seated (Max) | 115.10mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.17000 | $187.17 |
| 12 | $166.68250 | $2,000.19 |
| 28 | $160.18393 | $4,485.15 |
| 52 | $155.58731 | $8,090.54 |
| Unit Price without GST: | $187.17000 |
|---|---|
| Unit Price with GST: | $205.88700 |

