
SP-5728T | |
|---|---|
DigiKey Part Number | 433-SP-5728T-ND |
Manufacturer | |
Manufacturer Product Number | SP-5728T |
Description | SPEAKER 90DB SENSITIVITY 57MM DI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 220 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.86000 | $11.86 |
| 10 | $9.11000 | $91.10 |
| 25 | $8.23800 | $205.95 |
| 50 | $7.64600 | $382.30 |
| 100 | $7.10580 | $710.58 |
| 250 | $6.46228 | $1,615.57 |
| 500 | $6.02324 | $3,011.62 |
| 1,000 | $5.77798 | $5,777.98 |
| Unit Price without GST: | $11.86000 |
|---|---|
| Unit Price with GST: | $13.04600 |

