

SP-2618 | |
---|---|
DigiKey Part Number | 433-1251-ND |
Manufacturer | |
Manufacturer Product Number | SP-2618 |
Description | SPEAKER 8OHM 800MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 6 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-2618 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 6 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.26000 | $4.26 |
10 | $3.34200 | $33.42 |
25 | $3.04360 | $76.09 |
50 | $2.83780 | $141.89 |
100 | $2.64820 | $264.82 |
300 | $2.37717 | $713.15 |
500 | $2.26238 | $1,131.19 |
1,000 | $2.11701 | $2,117.01 |
5,000 | $2.08078 | $10,403.90 |
Unit Price without GST: | $4.26000 |
---|---|
Unit Price with GST: | $4.68600 |