
PT-1403-3 | |
|---|---|
DigiKey Part Number | 433-1236-ND |
Manufacturer | |
Manufacturer Product Number | PT-1403-3 |
Description | BUZZER PIEZO 9V 14MM CUSTOM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 3mA 5.2kHz 80dB @ 9V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PT-1403-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 9 V | |
Voltage Range | 2 ~ 30V | |
Frequency | 5.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 9V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.24160 | $31.04 |
| 50 | $1.14720 | $57.36 |
| 200 | $0.98385 | $196.77 |
| 400 | $0.91300 | $365.20 |
| 600 | $0.87447 | $524.68 |
| 1,000 | $0.82875 | $828.75 |
| 5,000 | $0.70286 | $3,514.30 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

