
STD10100C | |
|---|---|
DigiKey Part Number | 1655-STD10100CTR-ND - Tape & Reel (TR) 1655-STD10100CCT-ND - Cut Tape (CT) 1655-STD10100CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10100C |
Description | DIODE ARRAY SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.91900 | $9.19 |
| 100 | $0.59780 | $59.78 |
| 500 | $0.45952 | $229.76 |
| 1,000 | $0.41493 | $414.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33949 | $848.73 |
| 5,000 | $0.32894 | $1,644.70 |
| Unit Price without GST: | $1.47000 |
|---|---|
| Unit Price with GST: | $1.61700 |

