19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ12CA

DigiKey Part Number
1655-SMCJ12CATR-ND - Tape & Reel (TR)
1655-SMCJ12CACT-ND - Cut Tape (CT)
1655-SMCJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.65100$6.51
100$0.41840$41.84
500$0.31808$159.04
1,000$0.28570$285.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24456$733.68
6,000$0.22383$1,342.98
9,000$0.21326$1,919.34
15,000$0.20139$3,020.85
21,000$0.19436$4,081.56
30,000$0.18753$5,625.90
75,000$0.18405$13,803.75
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500