


SMCJ12CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ12CATR-ND - Tape & Reel (TR) 1655-SMCJ12CACT-ND - Cut Tape (CT) 1655-SMCJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65100 | $6.51 |
| 100 | $0.41840 | $41.84 |
| 500 | $0.31808 | $159.04 |
| 1,000 | $0.28570 | $285.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24456 | $733.68 |
| 6,000 | $0.22383 | $1,342.98 |
| 9,000 | $0.21326 | $1,919.34 |
| 15,000 | $0.20139 | $3,020.85 |
| 21,000 | $0.19436 | $4,081.56 |
| 30,000 | $0.18753 | $5,625.90 |
| 75,000 | $0.18405 | $13,803.75 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

