
SMAJ64CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ64CATR-ND - Tape & Reel (TR) 1655-SMAJ64CACT-ND - Cut Tape (CT) 1655-SMAJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.20450 | $20.45 |
| 500 | $0.15176 | $75.88 |
| 1,000 | $0.13467 | $134.67 |
| 2,000 | $0.12028 | $240.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10467 | $523.35 |
| 10,000 | $0.09500 | $950.00 |
| 15,000 | $0.09008 | $1,351.20 |
| 25,000 | $0.08454 | $2,113.50 |
| 35,000 | $0.08126 | $2,844.10 |
| 50,000 | $0.07807 | $3,903.50 |
| 125,000 | $0.07107 | $8,883.75 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

