
SMAJ6.0A | |
---|---|
DigiKey Part Number | 1655-SMAJ6.0ATR-ND - Tape & Reel (TR) 1655-SMAJ6.0ACT-ND - Cut Tape (CT) 1655-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.83A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.83A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.34700 | $3.47 |
100 | $0.21750 | $21.75 |
500 | $0.16138 | $80.69 |
1,000 | $0.14320 | $143.20 |
2,000 | $0.12790 | $255.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11130 | $556.50 |
10,000 | $0.10102 | $1,010.20 |
15,000 | $0.09578 | $1,436.70 |
25,000 | $0.08990 | $2,247.50 |
35,000 | $0.08641 | $3,024.35 |
50,000 | $0.08302 | $4,151.00 |
125,000 | $0.07558 | $9,447.50 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.62700 |