
S16LC12-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC12-8TR-ND - Tape & Reel (TR) 1655-S16LC12-8CT-ND - Cut Tape (CT) 1655-S16LC12-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC12-8 |
Description | TVS DIODE 12VWM 19VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.18960 | $118.96 |
| 500 | $0.94208 | $471.04 |
| 1,000 | $0.87105 | $871.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.77633 | $1,940.82 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

