19V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1612-8

DigiKey Part Number
1655-S1612-8TR-ND - Tape & Reel (TR)
1655-S1612-8CT-ND - Cut Tape (CT)
1655-S1612-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1612-8
Description
TVS DIODE 12VWM 19VC 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
185pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.58000$2.58
10$1.64200$16.42
100$1.10080$110.08
500$0.86910$434.55
1,000$0.79453$794.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.71383$1,784.57
5,000$0.66397$3,319.85
7,500$0.64499$4,837.42
Manufacturers Standard Package
Unit Price without GST:$2.58000
Unit Price with GST:$2.83800