Diode 400 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD540A

DigiKey Part Number
1655-SDURD540ATR-ND - Tape & Reel (TR)
1655-SDURD540ACT-ND - Cut Tape (CT)
1655-SDURD540ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD540A
Description
DIODE STANDARD 400V 5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
30 µA @ 400 V
Capacitance @ Vr, F
50pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49500$4.95
100$0.31500$31.50
500$0.23702$118.51
1,000$0.21186$211.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18458$461.45
5,000$0.16769$838.45
7,500$0.15909$1,193.18
12,500$0.14941$1,867.62
17,500$0.14368$2,514.40
25,000$0.13811$3,452.75
62,500$0.12627$7,891.88
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000