
SM712 | |
|---|---|
DigiKey Part Number | 1655-SM712TR-ND - Tape & Reel (TR) 1655-SM712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM712 |
Description | TVS DIODE 12VWM 7VWM SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 12V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25400 | $2.54 |
| 100 | $0.15860 | $15.86 |
| 500 | $0.11678 | $58.39 |
| 1,000 | $0.10323 | $103.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08597 | $257.91 |
| 6,000 | $0.07725 | $463.50 |
| 9,000 | $0.07281 | $655.29 |
| 15,000 | $0.06781 | $1,017.15 |
| 21,000 | $0.06485 | $1,361.85 |
| 30,000 | $0.06197 | $1,859.10 |
| 75,000 | $0.05564 | $4,173.00 |
| 150,000 | $0.05173 | $7,759.50 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |










