
SDURF10100 | |
|---|---|
DigiKey Part Number | 1655-SDURF10100-ND |
Manufacturer | |
Manufacturer Product Number | SDURF10100 |
Description | DIODE STD 1000V 10A ITO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.13000 | $11.30 |
| 100 | $0.74430 | $74.43 |
| 500 | $0.57846 | $289.23 |
| 1,000 | $0.52505 | $525.05 |
| 2,000 | $0.48009 | $960.18 |
| 5,000 | $0.43144 | $2,157.20 |
| 10,000 | $0.40138 | $4,013.80 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |

