Diode Array 1 Pair Common Cathode 40 V 80A Through Hole PRM2-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81CNQ040SMS2

DigiKey Part Number
81CNQ040SMS2-ND
Manufacturer
Manufacturer Product Number
81CNQ040SMS2
Description
DIODE ARR SCHOTT 40V 80A PRM2-SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 80A Through Hole PRM2-SM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
PRM2-SM
Supplier Device Package
PRM2-SM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,056$21.36007$22,556.23
Unit Price without GST:$21.36007
Unit Price with GST:$23.49608