
63CNQ100SM | |
|---|---|
DigiKey Part Number | 63CNQ100SMSMC-ND |
Manufacturer | |
Manufacturer Product Number | 63CNQ100SM |
Description | DIODE ARR SCHOTT 100V 30A PRM3SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole PRM3-SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | PRM3-SM | |
Supplier Device Package | PRM3-SM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $20.69896 | $993.55 |
| Unit Price without GST: | $20.69896 |
|---|---|
| Unit Price with GST: | $22.76886 |

