Diode Array 1 Pair Series Connection 100 V 200A Chassis Mount PRM4 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403DMQ100

DigiKey Part Number
1655-403DMQ100-ND
Manufacturer
Manufacturer Product Number
403DMQ100
Description
DIODE MOD SCHOTT 100V 200A PRM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200A Chassis Mount PRM4 Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
PRM4 Isolated
Supplier Device Package
PRM4 (Isolated)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$59.07000$59.07
18$41.44889$746.08
108$39.96907$4,316.66
Unit Price without GST:$59.07000
Unit Price with GST:$64.97700