
20KPA24A | |
|---|---|
DigiKey Part Number | 1655-20KPA24ATR-ND - Tape & Reel (TR) 1655-20KPA24ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA24A |
Description | TVS DIODE 24VWM 41.2VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41.2V Clamp 485A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.68V | |
Voltage - Clamping (Max) @ Ipp | 41.2V | |
Current - Peak Pulse (10/1000µs) | 485A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 10 | $5.92500 | $59.25 |
| 100 | $4.26930 | $426.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.44519 | $2,756.15 |
| Unit Price without GST: | $8.85000 |
|---|---|
| Unit Price with GST: | $9.73500 |

