
1.5KE56CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE56CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56CA |
Description | TVS DIODE 47.8VWM 77VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.27218 | $340.22 |
| 2,500 | $0.24672 | $616.80 |
| 3,750 | $0.23374 | $876.52 |
| 6,250 | $0.21916 | $1,369.75 |
| 8,750 | $0.21052 | $1,842.05 |
| 12,500 | $0.20212 | $2,526.50 |
| 31,250 | $0.18368 | $5,740.00 |
| 62,500 | $0.18054 | $11,283.75 |
| Unit Price without GST: | $0.27218 |
|---|---|
| Unit Price with GST: | $0.29940 |

