
2155RP1830MWLW | |
|---|---|
DigiKey Part Number | 4797-2155RP1830MWLW-ND |
Manufacturer | |
Manufacturer Product Number | 2155RP1830MWLW |
Description | 2.1MM PLG-CBL FLAT 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $4.30100 | $43.01 |
| 25 | $4.03080 | $100.77 |
| 50 | $3.83840 | $191.92 |
| 100 | $3.65490 | $365.49 |
| 250 | $3.42604 | $856.51 |
| 500 | $3.26248 | $1,631.24 |
| 1,000 | $3.10684 | $3,106.84 |
| 2,500 | $2.91251 | $7,281.28 |
| Unit Price without GST: | $5.07000 |
|---|---|
| Unit Price with GST: | $5.57700 |

