TE90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE90

TE90A1503N01

DigiKey Part Number
TE90A1503N01-ND
Manufacturer
Manufacturer Product Number
TE90A1503N01
Description
AC/DC DESKTOP ADAPTER 15V 90W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
6A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
45.3" (1.15m)
Input Connector
IEC 320-C8
Size / Dimension
6.02" L x 2.68" W x 1.36" H (153.0mm x 68.0mm x 34.5mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
100$94.33770$9,433.77
Manufacturers Standard Package
Unit Price without GST:$94.33770
Unit Price with GST:$103.77147

Other Suppliers on DigiKey

34In Stock
Ships from WEC