cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB115S36K

DigiKey Part Number
271-MB115S36K-ND
Manufacturer
Manufacturer Product Number
MB115S36K
Description
AC/DC CONVERTER 36V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.08 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 158 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

158In Stock
Ships from WEC