


SW301MA0012F01 | |
|---|---|
DigiKey Part Number | 271-2482-ND |
Manufacturer | |
Manufacturer Product Number | SW301MA0012F01 |
Description | AC/DC DSKTP ADAPTER 5V +/-12 39W |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 39 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 39 W |
Manufacturer SL POWER / Advanced Energy | Applications ITE (Commercial) |
Series | Efficiency 72% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.08" L x 3.05" W x 1.59" H (129.0mm x 77.5mm x 40.5mm) |
Voltage - Input 100 ~ 250 VAC | Approval Agency CE |
Voltage - Output 5V, 12V, -12V | Weight 0.816 lb (370.13 g) |
Current - Output (Max) 4A, 1A, 600mA | Base Product Number |

