
TLV320AIC3106IZXHR | |
|---|---|
DigiKey Part Number | 296-TLV320AIC3106IZXHRTR-ND - Tape & Reel (TR) 296-TLV320AIC3106IZXHRCT-ND - Cut Tape (CT) 296-TLV320AIC3106IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3106IZXHR |
Description | IC STEREO AUDIO CODEC LP 80-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-NFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $5.02600 | $50.26 |
| 25 | $4.62640 | $115.66 |
| 100 | $4.18720 | $418.72 |
| 250 | $3.97756 | $994.39 |
| 500 | $3.97418 | $1,987.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.63747 | $9,093.67 |
| Unit Price without GST: | $6.62000 |
|---|---|
| Unit Price with GST: | $7.28200 |

