SKY16601-555LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 1,868
Unit Price: $22.57000
Datasheet
RF Diode PIN - Single 45V 1.5 A 1 W 2-MLP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY16601-555LF

DigiKey Part Number
863-1567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY16601-555LF
Description
RF DIODE PIN 45V 1W 2MLP
Customer Reference
Detailed Description
RF Diode PIN - Single 45V 1.5 A 1 W 2-MLP (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SKY16601-555LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
45V
Current - Max
1.5 A
Capacitance @ Vr, F
0.4pF @ 6V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Power Dissipation (Max)
1 W
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
2-VSFN Exposed Pad
Supplier Device Package
2-MLP (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes