
SI8922AB-IS | |
|---|---|
DigiKey Part Number | 863-SI8922AB-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8922AB-IS |
Description | ISOLATED ANALOG AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.80200 | $68.02 |
| 96 | $5.72979 | $550.06 |
| 192 | $5.51609 | $1,059.09 |
| 288 | $5.40903 | $1,557.80 |
| 576 | $5.25200 | $3,025.15 |
| 1,056 | $5.13765 | $5,425.36 |
| 2,592 | $5.00032 | $12,960.83 |
| Unit Price without GST: | $8.88000 |
|---|---|
| Unit Price with GST: | $9.76800 |

