
SI8250DK | |
|---|---|
DigiKey Part Number | SI8250DK-ND |
Manufacturer | |
Manufacturer Product Number | SI8250DK |
Description | EVAL BOARD SI8250 SI8251 SI8252 |
Customer Reference | |
Detailed Description | SI8250, SI8251, SI8252 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 35A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | SI8250, SI8251, SI8252 | |
Note | - | |
Base Product Number |

