44 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5392K-A-GMR

DigiKey Part Number
336-SI5392K-A-GMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5392K-A-GMR
Description
IC CLOCK MULTIPLIER 44LGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-TFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
LVCMOS
Output
CML, HCSL, LVDS, LVPECL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
4:2
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TFLGA Exposed Pad
Supplier Device Package
44-LGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$35.18036$35,180.36
Manufacturers Standard Package
Unit Price without GST:$35.18036
Unit Price with GST:$38.69840