Parametric Equivalent

SI53313-B-GMR | |
|---|---|
DigiKey Part Number | SI53313-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53313-B-GMR |
Description | IC CLK BUFFER 1:5 1.25GHZ 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:5 1.25 GHz 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.84637 | $5,846.37 |
| 2,000 | $5.72356 | $11,447.12 |
| Unit Price without GST: | $5.84637 |
|---|---|
| Unit Price with GST: | $6.43101 |


