
SI52112-B6-GTR | |
|---|---|
DigiKey Part Number | 336-4400-2-ND - Tape & Reel (TR) 336-4400-1-ND - Cut Tape (CT) 336-4400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI52112-B6-GTR |
Description | IC OSC PCI EXPRESS 2OUT 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.35000 | $9.35 |
| 10 | $7.18000 | $71.80 |
| 25 | $6.63840 | $165.96 |
| 100 | $6.04290 | $604.29 |
| 250 | $5.75904 | $1,439.76 |
| 500 | $5.58792 | $2,793.96 |
| 1,000 | $5.44704 | $5,447.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.29836 | $13,245.90 |
| Unit Price without GST: | $9.35000 |
|---|---|
| Unit Price with GST: | $10.28500 |

