PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52112-B6-GT

DigiKey Part Number
SI52112-B6-GT-ND
Manufacturer
Manufacturer Product Number
SI52112-B6-GT
Description
IC OSC PCI EXPRESS 2OUT 8TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,439
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$9.35000$9.35
10$7.18000$71.80
25$6.63840$165.96
100$6.04290$604.29
300$5.71073$1,713.22
500$5.58792$2,793.96
1,000$5.44704$5,447.04
2,500$5.29836$13,245.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.35000
Unit Price with GST:$10.28500