
SI4770MODULE-A-EVB | |
|---|---|
DigiKey Part Number | 336-2267-ND |
Manufacturer | |
Manufacturer Product Number | SI4770MODULE-A-EVB |
Description | EVAL MODULE AM/FM CE SI4770 |
Customer Reference | |
Detailed Description | Si4770 - Receiver 520kHz ~ 1.71MHz, 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4770 | |
Note | - | |
RF Type | - | |
RF Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Function | Receiver |

