SI4744-C10-GMR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 7,463
Unit Price: $8.88000
- RF Receiver AM, FM, SW-LW 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4744-C10-GMR

DigiKey Part Number
SI4744-C10-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4744-C10-GMR
Description
RF RX AM/FM 520KHZ-1.71MHZ 24QFN
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW-LW 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW-LW
Applications
Audio
Current - Receiving
26mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2026
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.86558$17,163.95
Manufacturers Standard Package
Unit Price without GST:$6.86558
Unit Price with GST:$7.55214