
SI34061FB5VC4KIT | |
|---|---|
DigiKey Part Number | 336-SI34061FB5VC4KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI34061FB5VC4KIT |
Description | EVAL BOARD FOR SI34061 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si34061 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 30W | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 48V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | Si34061 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.81000 | $137.81 |
| Unit Price without GST: | $137.81000 |
|---|---|
| Unit Price with GST: | $151.59100 |

