Telecom IC 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32282-A-GMR

DigiKey Part Number
SI32282-A-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI32282-A-GMR
Description
IC TELECOM INTERFACE 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
-
Interface
3-Wire, PCM
Number of Circuits
2
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.64375$16,609.38
Manufacturers Standard Package
Unit Price without GST:$6.64375
Unit Price with GST:$7.30813