
SI32185-A-FMR | |
|---|---|
DigiKey Part Number | 336-4873-2-ND - Tape & Reel (TR) 336-4873-1-ND - Cut Tape (CT) 336-4873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32185-A-FMR |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $6.75200 | $67.52 |
| 25 | $6.23760 | $155.94 |
| 100 | $5.67240 | $567.24 |
| 250 | $5.40308 | $1,350.77 |
| 500 | $5.24074 | $2,620.37 |
| 1,000 | $5.10716 | $5,107.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.96610 | $12,415.25 |
| Unit Price without GST: | $8.80000 |
|---|---|
| Unit Price with GST: | $9.68000 |


