
SE2568U-EK1 | |
|---|---|
DigiKey Part Number | 863-1442-ND |
Manufacturer | |
Manufacturer Product Number | SE2568U-EK1 |
Description | EVAL KIT FOR SE2568U |
Customer Reference | |
Detailed Description | SE2568U - Power Amplifier 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Amplifier | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE2568U | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Power Amplifier | |
Base Product Number |

